
6936INS | |
|---|---|
DigiKey Part Number | 1742-6936INS-ND |
Manufacturer | |
Manufacturer Product Number | 6936INS |
Description | SLIM-TIP 1000V INSULATED SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 10.31" (261.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.31" (261.9mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 5 | 15,45600 € | 77,28 € |
| 10 | 14,95800 € | 149,58 € |
| 25 | 14,32520 € | 358,13 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 20,18280 € |

