120.0" (3048.00mm) Alligator Clip, Insulated To Socket, Round Test Lead 2 Leads, Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69367

DigiKey Part Number
1742-69367-ND
Manufacturer
Manufacturer Product Number
69367
Description
10-FOOT ALLIGATOR TEST LEADS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
120.0" (3048.00mm) Alligator Clip, Insulated To Socket, Round Test Lead 2 Leads, Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Socket
1st Connector
Alligator Clip, Insulated
2nd Connector
Socket, Round
Cable Length
120.0" (3048.00mm)
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,51000 €30,51 €
529,13000 €145,65 €
1028,55200 €285,52 €
2527,80720 €695,18 €
5027,25620 €1.362,81 €
10026,71620 €2.671,62 €
25026,01848 €6.504,62 €
Manufacturers Standard Package
Unit Price without VAT:30,51000 €
Unit Price with VAT:36,91710 €