6926INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6926INS

DigiKey Part Number
1742-6926INS-ND
Manufacturer
Manufacturer Product Number
6926INS
Description
SLIM-TIP 1000V INSULATED SCREWDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 10.31" (261.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.31" (261.9mm)
Features
Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,68000 €16,68 €
515,45600 €77,28 €
1014,95800 €149,58 €
2514,32520 €358,13 €
Manufacturers Standard Package
Unit Price without VAT:16,68000 €
Unit Price with VAT:20,18280 €