
635-4 | |
|---|---|
DigiKey Part Number | 1742-1143-ND |
Manufacturer | |
Manufacturer Product Number | 635-4 |
Description | NUT DRIVER SET HEX SKT 4 PC |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,12000 € | 62,12 € |
| Unit Price without VAT: | 62,12000 € |
|---|---|
| Unit Price with VAT: | 75,16520 € |

