
60011 | |
|---|---|
DigiKey Part Number | 60011KT-ND |
Manufacturer | |
Manufacturer Product Number | 60011 |
Description | STD HARD CAP, BLUE |
Customer Reference | |
Detailed Description | Hard Hat Blue 6 ~ 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hard Hat | |
Color | Blue | |
Size | 6 ~ 8 | |
Weight | 0.85 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 25,36160 € |

