
C1355 | |
|---|---|
DigiKey Part Number | 1742-1046-ND |
Manufacturer | |
Manufacturer Product Number | C1355 |
Description | BIT POWER COMBINATION #1 3.50" |
Customer Reference | |
Detailed Description | #1 Combination Bit, Power Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Combination | |
Tip Size | #1 | |
Drive Size | - | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.26 lb (117.93 g) |

