Cabinet Metal, Steel Gray Open End(s) 15.236" L x 11.732" W (387.00mm x 298.00mm) X 10.748" (273.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54474

DigiKey Part Number
54474-ND
Manufacturer
Manufacturer Product Number
54474
Description
CABINET STL 15.24"L X 11.73"W
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray Open End(s) 15.236" L x 11.732" W (387.00mm x 298.00mm) X 10.748" (273.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Cabinet
Size / Dimension
15.236" L x 11.732" W (387.00mm x 298.00mm)
Height
10.748" (273.00mm)
Area (L x W)
179in² (1155cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 4
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,68000 €159,68 €
Manufacturers Standard Package
Unit Price without VAT:159,68000 €
Unit Price with VAT:193,21280 €