
33732INS | |
|---|---|
DigiKey Part Number | 1742-33732INS-ND |
Manufacturer | |
Manufacturer Product Number | 33732INS |
Description | SLIM-TIP INSUL SCREWDRIVERS, 2-P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Cabinet Tip, Insulated to 1000V, Soft Grip | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,15000 € | 30,15 € |
| 5 | 27,93800 € | 139,69 € |
| 10 | 27,03900 € | 270,39 € |
| 25 | 25,89560 € | 647,39 € |
| Unit Price without VAT: | 30,15000 € |
|---|---|
| Unit Price with VAT: | 36,48150 € |

