



32585 | |
|---|---|
DigiKey Part Number | 1742-1404-ND |
Manufacturer | |
Manufacturer Product Number | 32585 |
Description | SCREWDRIVER 4 IN 1 TORX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T7, T8, T10, T15 Torx® Screwdriver 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T7, T8, T10, T15 | |
Length - Blade | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | Free Turning Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 5 | 12,50000 € | 62,50 € |
| 10 | 12,09800 € | 120,98 € |
| 25 | 11,58600 € | 289,65 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,32290 € |

