



32287 | |
|---|---|
DigiKey Part Number | 1742-32287-ND |
Manufacturer | |
Manufacturer Product Number | 32287 |
Description | SQ1&SQ2 DOUBLE-ENDED BLADE WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, #2 Square Screwdriver 8.20" (208.3mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size #1, #2 |
Packaging Bulk | Length - Blade 3.50" (88.9mm) |
Part Status Active | Length - Overall 8.20" (208.3mm) |
Tool Type Screwdriver | Features Black Tip, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 5 | 20,01400 € | 100,07 € |
| 10 | 19,37000 € | 193,70 € |
| 25 | 18,55040 € | 463,76 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 26,13600 € |

