
2288RINS | |
|---|---|
DigiKey Part Number | 1742-2288RINS-ND |
Manufacturer | |
Manufacturer Product Number | 2288RINS |
Description | 8" INSULATED DIAGONAL CUTTING PL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight 8.25" (209.6mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Klein Tools, Inc. | Shape Straight |
Packaging Bulk | Length - Overall 8.25" (209.6mm) |
Part Status Active | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| 5 | 38,77400 € | 193,87 € |
| 10 | 37,52600 € | 375,26 € |
| 25 | 35,94040 € | 898,51 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 50,61430 € |


