MFR Recommended

WP813SRD/D | |
|---|---|
DigiKey Part Number | WP813SRD/D-ND |
Manufacturer | |
Manufacturer Product Number | WP813SRD/D |
Description | LED RED DIFFUSED 10MM T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP813SRD/D Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 10.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 13.50mm |
Lens Size 10.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP813SURDK | Kingbright | 126 | 754-WP813SURDK-ND | 0,44000 € | MFR Recommended |
| XLMR01DE | SunLED | 46.393 | 1497-1356-ND | 0,31000 € | Direct |



