
WP710A10SYC/J3 | |
|---|---|
DigiKey Part Number | 754-1594-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SYC/J3 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SYC/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,30410 € | 30,41 € |
| 500 | 0,25312 € | 126,56 € |
| 1.000 | 0,23641 € | 236,41 € |
| 2.000 | 0,22221 € | 444,42 € |
| 5.000 | 0,20668 € | 1.033,40 € |
| 10.000 | 0,19700 € | 1.970,00 € |
| 25.000 | 0,18645 € | 4.661,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |








