WP710A10QBC/G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10QBC/G

DigiKey Part Number
754-1597-ND
Manufacturer
Manufacturer Product Number
WP710A10QBC/G
Description
LED BLUE CLEAR T-1 T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10QBC/G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
461nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,53500 €5,35 €
1000,39340 €39,34 €
5000,33010 €165,05 €
1.0000,30935 €309,35 €
2.0000,29173 €583,46 €
5.0000,27249 €1.362,45 €
10.0000,26049 €2.604,90 €
25.0000,24741 €6.185,25 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €