
WP169XGD | |
|---|---|
DigiKey Part Number | WP169XGD-ND |
Manufacturer | |
Manufacturer Product Number | WP169XGD |
Description | LED GRN DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP169XGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,10210 € | 10,21 € |
| 500 | 0,08210 € | 41,05 € |
| 1.000 | 0,07548 € | 75,48 € |
| 2.000 | 0,06984 € | 139,68 € |
| 5.000 | 0,06364 € | 318,20 € |
| 20.000 | 0,05648 € | 1.129,60 € |
| 40.000 | 0,05369 € | 2.147,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

