Similar

SC43-11EWA | |
|---|---|
DigiKey Part Number | SC43-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | SC43-11EWA |
Description | DISPLAY 7SEG 0.43" SGL RED 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SC43-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) | |
Digit/Alpha Size | 0.43" (10.92mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.9mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,97081 € | 252,41 € |
| Unit Price without VAT: | 0,97081 € |
|---|---|
| Unit Price with VAT: | 1,17468 € |


