MFR Recommended

SA10-21SRWA | |
|---|---|
DigiKey Part Number | 754-1683-5-ND |
Manufacturer | |
Manufacturer Product Number | SA10-21SRWA |
Description | DISPLAY 7-SEG 1" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.7V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA10-21SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 3.7V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 120mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | Power Dissipation (Max) 150mW |
Digit/Alpha Size 1.00" (25.40mm) | Package / Case 10-DIP (1.200", 30.48mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA10-21SURKWA | Kingbright | 3.180 | SA10-21SURKWA-ND | 4,22000 € | MFR Recommended |


