
APL3015QGC | |
|---|---|
DigiKey Part Number | 754-APL3015QGCTR-ND - Tape & Reel (TR) 754-APL3015QGCCT-ND - Cut Tape (CT) 754-APL3015QGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015QGC |
Description | 3.0X1.5MM,GRN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.15V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,12698 € | 63,49 € |
| 1.000 | 0,11745 € | 117,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10933 € | 218,66 € |
| 4.000 | 0,10243 € | 409,72 € |
| 6.000 | 0,09889 € | 593,34 € |
| 10.000 | 0,09489 € | 948,90 € |
| 14.000 | 0,09250 € | 1.295,00 € |
| 20.000 | 0,09018 € | 1.803,60 € |
| 50.000 | 0,08504 € | 4.252,00 € |
| 100.000 | 0,08184 € | 8.184,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

