MFR Recommended




CA56-11SRWA | |
|---|---|
DigiKey Part Number | 754-2238-ND |
Manufacturer | |
Manufacturer Product Number | CA56-11SRWA |
Description | DISP 7SEG 0.56" QUAD RED 36DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.85V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | CA56-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 40mcd |
Number of Characters 4 | Wavelength - Peak 660nm |
Size / Dimension 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 36-DIP Module (0.600", 15.24mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA56-11SURKWA | Kingbright | 221 | CA56-11SURKWA-ND | 5,97000 € | MFR Recommended |


