
BA56-12SURKWA | |
|---|---|
DigiKey Part Number | BA56-12SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | BA56-12SURKWA |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.95V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA56-12SURKWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 73mcd |
Number of Characters 3 | Wavelength - Peak 645nm |
Size / Dimension 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 13 | 3,02846 € | 39,37 € |
| 104 | 2,47654 € | 257,56 € |
| 507 | 2,20535 € | 1.118,11 € |
| 1.001 | 2,11700 € | 2.119,12 € |
| 2.002 | 2,04074 € | 4.085,56 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |








