
APTD2012SF4C | |
|---|---|
DigiKey Part Number | 754-2356-2-ND - Tape & Reel (TR) 754-2356-1-ND - Cut Tape (CT) 754-2356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012SF4C |
Description | INFRARED EMITTING DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 40° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012SF4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,33310 € | 33,31 € |
| 500 | 0,27800 € | 139,00 € |
| 1.000 | 0,25994 € | 259,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23671 € | 710,13 € |
| 6.000 | 0,22489 € | 1.349,34 € |
| 9.000 | 0,21883 € | 1.969,47 € |
| 15.000 | 0,21200 € | 3.180,00 € |
| 21.000 | 0,20793 € | 4.366,53 € |
| 30.000 | 0,20397 € | 6.119,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


