
APT3216SECK | |
|---|---|
DigiKey Part Number | 754-1140-2-ND - Tape & Reel (TR) 754-1140-1-ND - Cut Tape (CT) 754-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SECK |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SECK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07836 € | 39,18 € |
| 1.000 | 0,07200 € | 72,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06657 € | 133,14 € |
| 4.000 | 0,06195 € | 247,80 € |
| 6.000 | 0,05958 € | 357,48 € |
| 10.000 | 0,05689 € | 568,90 € |
| 14.000 | 0,05529 € | 774,06 € |
| 20.000 | 0,05372 € | 1.074,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |





