


APT2012VBC/D | |
|---|---|
DigiKey Part Number | 754-1794-2-ND - Tape & Reel (TR) 754-1794-1-ND - Cut Tape (CT) 754-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012VBC/D |
Description | LED BLUE CLR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19522 € | 97,61 € |
| 1.000 | 0,18167 € | 181,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17017 € | 340,34 € |
| 4.000 | 0,16039 € | 641,56 € |
| 6.000 | 0,15538 € | 932,28 € |
| 10.000 | 0,14971 € | 1.497,10 € |
| 14.000 | 0,14634 € | 2.048,76 € |
| 20.000 | 0,14306 € | 2.861,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


