
AP1608SECK | |
|---|---|
DigiKey Part Number | 754-AP1608SECKTR-ND - Tape & Reel (TR) 754-AP1608SECKCT-ND - Cut Tape (CT) 754-AP1608SECKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608SECK |
Description | 1.6X0.8MM (0603) ORANGE SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07366 € | 36,83 € |
| 1.000 | 0,06764 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06250 € | 125,00 € |
| 4.000 | 0,05812 € | 232,48 € |
| 6.000 | 0,05587 € | 335,22 € |
| 10.000 | 0,05332 € | 533,20 € |
| 14.000 | 0,05180 € | 725,20 € |
| 20.000 | 0,05032 € | 1.006,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

