


APT1608F3C | |
|---|---|
DigiKey Part Number | 754-1433-2-ND - Tape & Reel (TR) 754-1433-1-ND - Cut Tape (CT) 754-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608F3C |
Description | EMITTER IR 940NM 50MA 603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608F3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,13390 € | 66,95 € |
| 1.000 | 0,12395 € | 123,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10152 € | 203,04 € |
| 4.000 | 0,09502 € | 380,08 € |
| 6.000 | 0,09168 € | 550,08 € |
| 10.000 | 0,08791 € | 879,10 € |
| 14.000 | 0,08566 € | 1.199,24 € |
| 20.000 | 0,08347 € | 1.669,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |










