
APL3015MGC-F01 | |
|---|---|
DigiKey Part Number | 754-1108-2-ND - Tape & Reel (TR) 754-1108-1-ND - Cut Tape (CT) 754-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015MGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015MGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,20830 € | 20,83 € |
| 500 | 0,17124 € | 85,62 € |
| 1.000 | 0,15904 € | 159,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14867 € | 297,34 € |
| 4.000 | 0,13986 € | 559,44 € |
| 6.000 | 0,13534 € | 812,04 € |
| 10.000 | 0,13023 € | 1.302,30 € |
| 14.000 | 0,12719 € | 1.780,66 € |
| 20.000 | 0,12423 € | 2.484,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |










