
APD3224SGC-F01 | |
|---|---|
DigiKey Part Number | 754-1085-2-ND - Tape & Reel (TR) 754-1085-1-ND - Cut Tape (CT) 754-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SGC-F01 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SGC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09916 € | 49,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08744 € | 131,16 € |
| 3.000 | 0,08144 € | 244,32 € |
| 4.500 | 0,07835 € | 352,57 € |
| 7.500 | 0,07486 € | 561,45 € |
| 10.500 | 0,07278 € | 764,19 € |
| 15.000 | 0,07075 € | 1.061,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


