
APA2107SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-2101-2-ND - Tape & Reel (TR) 754-2101-1-ND - Cut Tape (CT) 754-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107SYCK/J3-PRV |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107SYCK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14242 € | 71,21 € |
| 1.000 | 0,13197 € | 131,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12307 € | 246,14 € |
| 4.000 | 0,11551 € | 462,04 € |
| 6.000 | 0,11163 € | 669,78 € |
| 10.000 | 0,10724 € | 1.072,40 € |
| 14.000 | 0,10463 € | 1.464,82 € |
| 20.000 | 0,10208 € | 2.041,60 € |
| 50.000 | 0,09646 € | 4.823,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

