
AP2012SGC | |
|---|---|
DigiKey Part Number | 754-AP2012SGCTR-ND - Tape & Reel (TR) 754-AP2012SGCCT-ND - Cut Tape (CT) 754-AP2012SGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012SGC |
Description | 2.0X1.2MM (0805) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,07460 € | 37,30 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06329 € | 126,58 € |
| 4.000 | 0,05885 € | 235,40 € |
| 6.000 | 0,05657 € | 339,42 € |
| 10.000 | 0,05399 € | 539,90 € |
| 14.000 | 0,05245 € | 734,30 € |
| 20.000 | 0,05095 € | 1.019,00 € |
| 50.000 | 0,04764 € | 2.382,00 € |
| 100.000 | 0,04557 € | 4.557,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |










