
AM23SGD-F | |
|---|---|
DigiKey Part Number | 754-1637-2-ND - Tape & Reel (TR) 754-1637-1-ND - Cut Tape (CT) 754-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23SGD-F |
Description | LED GREEN DIFFUSED SOT23-3 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case TO-236-3, SC-59, SOT-23-3 |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 3.00mm x 1.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14242 € | 71,21 € |
| 1.000 | 0,13197 € | 131,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12307 € | 246,14 € |
| 4.000 | 0,11551 € | 462,04 € |
| 6.000 | 0,11163 € | 669,78 € |
| 10.000 | 0,10724 € | 1.072,40 € |
| 14.000 | 0,10463 € | 1.464,82 € |
| 20.000 | 0,10208 € | 2.041,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |



