
AAAF5060QBFSURZGS | |
|---|---|
DigiKey Part Number | 754-1509-2-ND - Tape & Reel (TR) 754-1509-1-ND - Cut Tape (CT) 754-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF5060QBFSURZGS |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 50mA Red, 30mA Green, 30mA Blue | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 515nm Green, 461nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 6.00mm W | |
Height (Max) | 2.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17200 € | 11,72 € |
| 100 | 0,89220 € | 89,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76848 € | 384,24 € |
| 1.000 | 0,72812 € | 728,12 € |
| 1.500 | 0,70743 € | 1.061,14 € |
| 2.500 | 0,68407 € | 1.710,17 € |
| 3.500 | 0,67018 € | 2.345,63 € |
| 5.000 | 0,65663 € | 3.283,15 € |
| 12.500 | 0,62675 € | 7.834,38 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |









