Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3527ASESK/J3-50MAV

DigiKey Part Number
754-2063-2-ND - Tape & Reel (TR)
754-2063-1-ND - Cut Tape (CT)
754-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3527ASESK/J3-50MAV
Description
LED RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA3527ASESK/J3-50MAV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.5V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
4-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Round with Flat Top
Height (Max)
2.15mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP677B-RD-2897QT Brightek (QTB)2.0001516-QBLP677B-RD-2897CT-ND0,74000 €Parametric Equivalent
In-Stock: 7.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,42400 €4,24 €
1000,30870 €30,87 €
5000,25712 €128,56 €
1.0000,24020 €240,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22582 €451,64 €
4.0000,21362 €854,48 €
6.0000,20736 €1.244,16 €
10.0000,20030 €2.003,00 €
14.0000,19609 €2.745,26 €
20.0000,19200 €3.840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €