
AA3528VRBXS/A-SC-AMT | |
|---|---|
DigiKey Part Number | 754-2175-2-ND - Tape & Reel (TR) 754-2175-1-ND - Cut Tape (CT) 754-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528VRBXS/A-SC-AMT |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528VRBXS/A-SC-AMT Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28910 € | 28,91 € |
| 500 | 0,24024 € | 120,12 € |
| 1.000 | 0,22420 € | 224,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21059 € | 421,18 € |
| 4.000 | 0,19904 € | 796,16 € |
| 6.000 | 0,19311 € | 1.158,66 € |
| 10.000 | 0,18642 € | 1.864,20 € |
| 14.000 | 0,18244 € | 2.554,16 € |
| 20.000 | 0,17856 € | 3.571,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |



