Similar

AA3020AZGC | |
|---|---|
DigiKey Part Number | 754-1390-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA3020AZGC |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 90° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.65mm |
Lens Size 2.00mm x 1.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3021ZGS | Kingbright | 21.354 | 754-1529-1-ND | 0,55000 € | Similar |
| 5973322507F | Dialight | 1.381 | 350-2329-1-ND | 3,66000 € | Similar |



