Similar
Similar

AA3020APBC/A | |
|---|---|
DigiKey Part Number | 754-1002-1-ND - Cut Tape (CT) 754-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3020APBC/A |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.65mm |
Lens Size 2.00mm x 1.40mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3021QBCT/D | Kingbright | 0 | 754-1499-2-ND | 0,08512 € | Similar |
| SML-LX23USBC-TR | Lumex Opto/Components Inc. | 45.458 | 67-1726-1-ND | 1,05000 € | Similar |



