
AA2214SYSK | |
|---|---|
DigiKey Part Number | 754-1569-2-ND - Tape & Reel (TR) 754-1569-1-ND - Cut Tape (CT) 754-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214SYSK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214SYSK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Oval with Flat Top | Height (Max) 1.40mm |
Lens Size 1.65mm x 1.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,31600 € | 31,60 € |
| 500 | 0,26336 € | 131,68 € |
| 1.000 | 0,24611 € | 246,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23145 € | 462,90 € |
| 4.000 | 0,21901 € | 876,04 € |
| 6.000 | 0,21263 € | 1.275,78 € |
| 10.000 | 0,20543 € | 2.054,30 € |
| 14.000 | 0,20115 € | 2.816,10 € |
| 20.000 | 0,19697 € | 3.939,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


