Parametric Equivalent

KTD3118EAA-25-TR | |
|---|---|
DigiKey Part Number | 2763-KTD3118EAA-25-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD3118EAA-25-TR |
Description | IC LED DVR REGULATOR 25MA 9WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 9-WLCSP (1.2x1.2) |
Category | Voltage - Output 42V |
Manufacturer Kinetic Technologies | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Frequency 800kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 9-WFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 9-WLCSP (1.2x1.2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTD3119EAA-25-TR | Kinetic Technologies | 0 | 2763-KTD3119EAA-25-TR-ND | 0,33637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30758 € | 1.845,48 € |
| Unit Price without VAT: | 0,30758 € |
|---|---|
| Unit Price with VAT: | 0,37217 € |


