
HD-90-2-6 | |
|---|---|
DigiKey Part Number | 226-1031-ND |
Manufacturer | |
Manufacturer Product Number | HD-90-2-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.990" (25.14mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| 5 | 16,45400 € | 82,27 € |
| 10 | 15,58400 € | 155,84 € |
| 25 | 14,57240 € | 364,31 € |
| 50 | 13,89980 € | 694,99 € |
| 100 | 13,29700 € | 1.329,70 € |
| 250 | 12,59512 € | 3.148,78 € |
| 500 | 12,12730 € | 6.063,65 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,85690 € |











