
K-JC-001 | |
|---|---|
DigiKey Part Number | 2064-K-JC-001-ND |
Manufacturer | |
Manufacturer Product Number | K-JC-001 |
Description | JUICE MODULE |
Customer Reference | |
Detailed Description | BQ25703A, CW2015 Battery Board Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | BQ25703A, CW2015 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 15,20970 € |

