


8927 | |
|---|---|
DigiKey Part Number | 36-8927-ND |
Manufacturer | |
Manufacturer Product Number | 8927 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.750" (19.05mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,16156 € | 80,78 € |
| 1.000 | 0,14936 € | 149,36 € |
| 2.500 | 0,13496 € | 337,40 € |
| 5.000 | 0,12522 € | 626,10 € |
| 25.000 | 0,11876 € | 2.969,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

