
8228 | |
|---|---|
DigiKey Part Number | 36-8228-ND |
Manufacturer | |
Manufacturer Product Number | 8228 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,33660 € | 33,66 € |
| 500 | 0,27964 € | 139,82 € |
| 1.000 | 0,25879 € | 258,79 € |
| 2.500 | 0,23418 € | 585,45 € |
| 5.000 | 0,22763 € | 1.138,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


