Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8226 | |
|---|---|
DigiKey Part Number | 36-8226-ND |
Manufacturer | |
Manufacturer Product Number | 8226 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.290" (7.37mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18050 € | 180,50 € |
| Unit Price without VAT: | 0,18050 € |
|---|---|
| Unit Price with VAT: | 0,21841 € |





