



7718 | |
|---|---|
DigiKey Part Number | 36-7718-ND |
Manufacturer | |
Manufacturer Product Number | 7718 |
Description | RND STNDFF #6-32 CERAMIC 2 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Ceramic 2.500" (63.50mm) 2 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 6,81200 € | 68,12 € |
| 25 | 6,71960 € | 167,99 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,85370 € |




