Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

56TR

DigiKey Part Number
36-56TR-ND - Tape & Reel (TR)
36-56CT-ND - Cut Tape (CT)
36-56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
56TR
Description
BATT CONTACT CLIP MULTIPLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
56TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175.922
Factory Stock: 41.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,66308 €165,77 €
1.2500,55422 €692,78 €
2.5000,48495 €1.212,38 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €