
SS466A | |
|---|---|
DigiKey Part Number | 480-2004-ND |
Manufacturer | |
Manufacturer Product Number | SS466A |
Description | MAGNETIC SWITCH LATCH RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS466A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 5 | 5,15800 € | 25,79 € |
| 10 | 4,94200 € | 49,42 € |
| 25 | 4,68240 € | 117,06 € |
| 50 | 4,50540 € | 225,27 € |
| 100 | 4,34370 € | 434,37 € |
| 500 | 4,01904 € | 2.009,52 € |
| 1.000 | 3,89832 € | 3.898,32 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,95750 € |











