



2992TR | |
|---|---|
DigiKey Part Number | 36-2992TR-ND - Tape & Reel (TR) 36-2992CT-ND - Cut Tape (CT) 36-2992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2992TR |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2992TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39040 € | 9,76 € |
| 100 | 0,34880 € | 34,88 € |
| 500 | 0,33650 € | 168,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33649 € | 336,49 € |
| 3.000 | 0,27711 € | 831,33 € |
| 5.000 | 0,25732 € | 1.286,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |






