
5067 | |
|---|---|
DigiKey Part Number | 36-5067-ND |
Manufacturer | |
Manufacturer Product Number | 5067 |
Description | ROUND SPACER BRASS 2.67MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded Brass 0.105" (2.67mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.105" (2.67mm) | |
Length - Overall | 0.292" (7.42mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,78960 € | 19,74 € |
| 100 | 0,67110 € | 67,11 € |
| 500 | 0,55922 € | 279,61 € |
| 1.000 | 0,53443 € | 534,43 € |
| 2.500 | 0,48495 € | 1.212,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

