Round Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
1855
1855

1855

DigiKey Part Number
36-1855-ND
Manufacturer
Manufacturer Product Number
1855
Description
ROUND STANDOFF #6-32 ALUM 1 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.750" (44.45mm) 1 3/4"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,21700 €12,17 €
1.0000,67299 €672,99 €
2.5000,62351 €1.558,78 €
5.0000,54720 €2.736,00 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,75450 €