Similar

1641B | |
|---|---|
DigiKey Part Number | 36-1641B-ND |
Manufacturer | |
Manufacturer Product Number | 1641B |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.400" (10.16mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.122" (3.10mm) | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.357" (9.07mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37566 € | 687,83 € |
| Unit Price without VAT: | 1,37566 € |
|---|---|
| Unit Price with VAT: | 1,66455 € |


