Direct




1548C | |
|---|---|
DigiKey Part Number | 36-1548C-ND |
Manufacturer | |
Manufacturer Product Number | 1548C |
Description | ROUND STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1548C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63160 € | 15,79 € |
| 100 | 0,61360 € | 61,36 € |
| 1.000 | 0,41567 € | 415,67 € |
| 2.500 | 0,37608 € | 940,20 € |
| 5.000 | 0,34847 € | 1.742,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |


